EP4CE22E22C8N | ||
---|---|---|
DigiKey Part Number | 544-3193-ND | |
Manufacturer | ||
Manufacturer Product Number | EP4CE22E22C8N | |
Description | IC FPGA 79 I/O 144EQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cyclone® IV E Field Programmable Gate Array (FPGA) IC 79 608256 22320 144-LQFP Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | EP4CE22E22C8N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1395 | |
Number of Logic Elements/Cells | 22320 | |
Total RAM Bits | 608256 | |
Number of I/O | 79 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-EQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥384.85000 | ¥384.85 |