347LB3I1228T | ||
---|---|---|
DigiKey Part Number | CTX1449TR-ND - Tape & Reel (TR) CTX1449CT-ND - Cut Tape (CT) CTX1449DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 347LB3I1228T | |
Description | XTAL OSC VCXO 122.8800MHZ LVPECL | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 122.88 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 122.88 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.49000 | ¥61.49 |
10 | ¥57.85100 | ¥578.51 |
50 | ¥56.04680 | ¥2,802.34 |
100 | ¥54.23830 | ¥5,423.83 |
500 | ¥50.62262 | ¥25,311.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥45.19870 | ¥45,198.70 |