ECX2-LMV-3CN-100.000-TR | ||
---|---|---|
DigiKey Part Number | 50-ECX2-LMV-3CN-100.000-TR-ND - Tape & Reel (TR) 50-ECX2-LMV-3CN-100.000-CT-ND - Cut Tape (CT) 50-ECX2-LMV-3CN-100.000-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECX2-LMV-3CN-100.000-TR | |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD | |
Manufacturer Standard Lead Time | 41 Weeks | |
Customer Reference | ||
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECX2-LMV-3CN-100.000-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 24mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 30µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
10 | ¥37.91100 | ¥379.11 |
50 | ¥35.80260 | ¥1,790.13 |
100 | ¥33.69610 | ¥3,369.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.87550 | ¥17,937.75 |
1,000 | ¥30.78341 | ¥30,783.41 |
2,500 | ¥28.93178 | ¥72,329.45 |