EP3C25Q240C8N | ||
---|---|---|
DigiKey Part Number | 544-2076-ND | |
Manufacturer | ||
Manufacturer Product Number | EP3C25Q240C8N | |
Description | IC FPGA 148 I/O 240QFP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 148 608256 24624 240-BFQFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1539 | |
Number of Logic Elements/Cells | 24624 | |
Total RAM Bits | 608256 | |
Number of I/O | 148 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 240-PQFP (32x32) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥788.59000 | ¥788.59 |
25 | ¥768.39480 | ¥19,209.87 |
100 | ¥738.84130 | ¥73,884.13 |