EP3C16Q240C8N | ||
---|---|---|
DigiKey Part Number | 544-2458-ND | |
Manufacturer | ||
Manufacturer Product Number | EP3C16Q240C8N | |
Description | IC FPGA 160 I/O 240QFP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 160 516096 15408 240-BFQFP | |
Datasheet | Datasheet | |
EDA/CAD Models | EP3C16Q240C8N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 963 | |
Number of Logic Elements/Cells | 15408 | |
Total RAM Bits | 516096 | |
Number of I/O | 160 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 240-PQFP (32x32) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥537.38000 | ¥537.38 |
25 | ¥524.41320 | ¥13,110.33 |
100 | ¥504.25920 | ¥50,425.92 |