
MT48LC4M16A2P-6A:J | |
|---|---|
DigiKey Part Number | MT48LC4M16A2P-6A:J-ND |
Manufacturer | |
Manufacturer Product Number | MT48LC4M16A2P-6A:J |
Description | IC DRAM 64MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 167 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | MT48LC4M16A2P-6A:J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Bulk: | 1080 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.40000 | ¥45.40 |
| 10 | ¥42.30700 | ¥423.07 |
| 25 | ¥41.03960 | ¥1,025.99 |
| 50 | ¥40.08200 | ¥2,004.10 |
| 100 | ¥39.12530 | ¥3,912.53 |
| 250 | ¥37.86880 | ¥9,467.20 |
| 500 | ¥36.92874 | ¥18,464.37 |
| 1,080 | ¥35.89916 | ¥38,771.09 |



