54-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC4M16A2P-6A IT:J TR

DigiKey Part Number
557-MT48LC4M16A2P-6AIT:JTR-ND - Tape & Reel (TR)
557-MT48LC4M16A2P-6AIT:JTRCT-ND - Cut Tape (CT)
557-MT48LC4M16A2P-6AIT:JTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT48LC4M16A2P-6A IT:J TR
Description
IC DRAM 64MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit Parallel 167 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
MT48LC4M16A2P-6A IT:J TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
12ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,383
Check for Additional Incoming Stock
Last Time Buy Date: 2026/6/30
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.11000¥50.11
10¥46.64800¥466.48
25¥45.24400¥1,131.10
50¥44.18200¥2,209.10
100¥43.12440¥4,312.44
250¥41.73596¥10,433.99
500¥40.69762¥20,348.81
1,000¥39.67354¥39,673.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥38.66727¥77,334.54
Manufacturers Standard Package