MT48LC4M16A2P-6A IT:J | ||
---|---|---|
DigiKey Part Number | MT48LC4M16A2P-6AIT:J-ND | |
Manufacturer | ||
Manufacturer Product Number | MT48LC4M16A2P-6A IT:J | |
Description | IC DRAM 64MBIT PAR 54TSOP II | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | SDRAM Memory IC 64Mbit Parallel 167 MHz 5.4 ns 54-TSOP II | |
Datasheet | Datasheet | |
EDA/CAD Models | MT48LC4M16A2P-6A IT:J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.94000 | ¥47.94 |
10 | ¥43.75600 | ¥437.56 |
25 | ¥42.92160 | ¥1,073.04 |
50 | ¥42.61140 | ¥2,130.57 |
100 | ¥38.23590 | ¥3,823.59 |
250 | ¥38.09268 | ¥9,523.17 |
500 | ¥35.70146 | ¥17,850.73 |
1,080 | ¥34.19490 | ¥36,930.49 |