54-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC16M16A2P-6A IT:G

DigiKey Part Number
MT48LC16M16A2P-6AIT:G-ND
Manufacturer
Manufacturer Product Number
MT48LC16M16A2P-6A IT:G
Description
IC DRAM 256MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 167 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
12ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 948
Check for Additional Incoming Stock
Last Time Buy Date: 2026/6/30
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.73000¥45.73
10¥42.62900¥426.29
25¥41.35400¥1,033.85
50¥40.38640¥2,019.32
100¥39.42210¥3,942.21
250¥38.15592¥9,538.98
500¥37.20858¥18,604.29
1,080¥36.17091¥39,064.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.