
W9864G6KH-6 | |
|---|---|
DigiKey Part Number | W9864G6KH-6-ND |
Manufacturer | |
Manufacturer Product Number | W9864G6KH-6 |
Description | IC DRAM 64MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 166 MHz 5 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | W9864G6KH-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.63000 | ¥15.63 |
| 10 | ¥14.62000 | ¥146.20 |
| 25 | ¥14.20680 | ¥355.17 |
| 50 | ¥13.88940 | ¥694.47 |
| 108 | ¥13.53509 | ¥1,461.79 |
| 324 | ¥13.03000 | ¥4,221.72 |
| 540 | ¥12.79637 | ¥6,910.04 |
| 1,080 | ¥12.48159 | ¥13,480.12 |
| 5,076 | ¥11.79287 | ¥59,860.61 |









