4609X-101-332LF | ||
---|---|---|
DigiKey Part Number | 4609X-101-332LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 4609X-101-332LF | |
Description | RES ARRAY 8 RES 3.3K OHM 9SIP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 3.3k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP | |
Datasheet | Datasheet | |
EDA/CAD Models | 4609X-101-332LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 3.3k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 9 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP | |
Supplier Device Package | 9-SIP | |
Size / Dimension | 0.898" L x 0.098" W (22.81mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.98800 | ¥29.88 |
200 | ¥1.25400 | ¥250.80 |
1,000 | ¥0.72965 | ¥729.65 |
5,000 | ¥0.61564 | ¥3,078.20 |
10,000 | ¥0.60196 | ¥6,019.60 |