SN74ABT125PWR | ||
---|---|---|
DigiKey Part Number | 296-3877-2-ND - Tape & Reel (TR) 296-3877-1-ND - Cut Tape (CT) 296-3877-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74ABT125PWR | |
Description | IC BUFF NON-INVERT 5.5V 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74ABT125PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.56000 | ¥7.56 |
10 | ¥6.66600 | ¥66.66 |
25 | ¥6.26320 | ¥156.58 |
100 | ¥5.11040 | ¥511.04 |
250 | ¥4.74684 | ¥1,186.71 |
500 | ¥4.03988 | ¥2,019.94 |
1,000 | ¥3.23194 | ¥3,231.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.92890 | ¥5,857.80 |
6,000 | ¥2.72693 | ¥16,361.58 |
10,000 | ¥2.62592 | ¥26,259.20 |