Bipolar (BJT) Transistor PNP 50 V 1 A 400MHz 500 mW Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR513P5T100

DigiKey Part Number
2SAR513P5T100TR-ND - Tape & Reel (TR)
2SAR513P5T100CT-ND - Cut Tape (CT)
2SAR513P5T100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR513P5T100
Description
TRANS PNP 50V 1A MPT3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 1 A 400MHz 500 mW Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SAR513P5T100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 50mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
400MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
MPT3
Vce Saturation (Max) @ Ib, Ic
400mV @ 25mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SB1122T-TD-Eonsemi1,7552SB1122T-TD-EOSCT-ND¥6.53000Similar
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
10¥3.32500¥33.25
100¥2.12290¥212.29
500¥1.60472¥802.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.43757¥1,437.57
2,000¥1.29670¥2,593.40
3,000¥1.22487¥3,674.61
5,000¥1.14409¥5,720.45
7,000¥1.09625¥7,673.75
10,000¥1.04972¥10,497.20
Manufacturers Standard Package