LTC6400IUD-20#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC6400IUD-20#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6400IUD-20#TRPBFCT-ND - Cut Tape (CT) 505-LTC6400IUD-20#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6400IUD-20#TRPBF |
Description | IC ADC DRIVER 16QFN |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6400IUD-20#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.85000 | ¥86.85 |
10 | ¥78.44000 | ¥784.40 |
25 | ¥74.79040 | ¥1,869.76 |
100 | ¥64.93840 | ¥6,493.84 |
250 | ¥62.01996 | ¥15,504.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥47.42704 | ¥118,567.60 |