


LD2981CM50TR | |
|---|---|
DigiKey Part Number | 497-7787-2-ND - Tape & Reel (TR) 497-7787-1-ND - Cut Tape (CT) 497-7787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2981CM50TR |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD2981CM50TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 2.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.375V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2981-50DBVR | Texas Instruments | 34,416 | 296-22750-1-ND | ¥0.55000 | Similar |
| LP2981A-50DBVR | Texas Instruments | 4,645 | 296-22752-1-ND | ¥0.78000 | Similar |
| LP2981A-50DBVT | Texas Instruments | 1,931 | 296-32146-1-ND | ¥1.13000 | Similar |
| LP2981AIM5-3.3 | Texas Instruments | 379 | 296-LP2981AIM5-3.3CT-ND | ¥1.78000 | Similar |
| LP2981AIM5-3.3/NOPB | Texas Instruments | 1,158 | LP2981AIM5-3.3/NOPBCT-ND | ¥1.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥4.10200 | ¥41.02 |
| 25 | ¥3.68160 | ¥92.04 |
| 100 | ¥3.22020 | ¥322.02 |
| 250 | ¥2.99928 | ¥749.82 |
| 500 | ¥2.86612 | ¥1,433.06 |
| 1,000 | ¥2.75647 | ¥2,756.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.24207 | ¥6,726.21 |
| 6,000 | ¥2.18382 | ¥13,102.92 |
| 9,000 | ¥2.15465 | ¥19,391.85 |
| 15,000 | ¥2.12233 | ¥31,834.95 |
| 21,000 | ¥2.10343 | ¥44,172.03 |
| 30,000 | ¥2.08527 | ¥62,558.10 |

