


LP2981AIM5-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2981AIM5-3.3/NOPBTR-ND - Tape & Reel (TR) LP2981AIM5-3.3/NOPBCT-ND - Cut Tape (CT) LP2981AIM5-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981AIM5-3.3/NOPB |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981AIM5-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2981A-33DBVR | Texas Instruments | 2,050 | 296-17361-1-ND | ¥5.73000 | Direct |
| LD2980ABM33TR | STMicroelectronics | 4,099 | 497-1517-1-ND | ¥6.04000 | Similar |
| LD2980CM33TR | STMicroelectronics | 2,491 | 497-3479-1-ND | ¥5.13000 | Similar |
| LD2981ABM33TR | STMicroelectronics | 18,026 | 497-1521-1-ND | ¥6.04000 | Similar |
| LD2981ABM50TR | STMicroelectronics | 3,465 | 497-1522-1-ND | ¥6.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥7.06700 | ¥70.67 |
| 25 | ¥6.38000 | ¥159.50 |
| 100 | ¥5.62790 | ¥562.79 |
| 250 | ¥5.26876 | ¥1,317.19 |
| 500 | ¥5.05264 | ¥2,526.32 |
| 1,000 | ¥4.92739 | ¥4,927.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.65460 | ¥13,963.80 |
| 6,000 | ¥4.54698 | ¥27,281.88 |
| 9,000 | ¥4.49311 | ¥40,437.99 |
| 15,000 | ¥4.43336 | ¥66,500.40 |









