


LD2980ABM33TR | |
|---|---|
DigiKey Part Number | 497-1517-2-ND - Tape & Reel (TR) 497-1517-1-ND - Cut Tape (CT) 497-1517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2980ABM33TR |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD2980ABM33TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.225V @ 50mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥4.26700 | ¥42.67 |
| 25 | ¥3.83040 | ¥95.76 |
| 100 | ¥3.35170 | ¥335.17 |
| 250 | ¥3.12300 | ¥780.75 |
| 500 | ¥2.98522 | ¥1,492.61 |
| 1,000 | ¥2.87192 | ¥2,871.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.73186 | ¥8,195.58 |
| 6,000 | ¥2.66333 | ¥15,979.98 |
| 9,000 | ¥2.62901 | ¥23,661.09 |
| 15,000 | ¥2.59100 | ¥38,865.00 |
| 21,000 | ¥2.56877 | ¥53,944.17 |
| 30,000 | ¥2.54741 | ¥76,422.30 |

