


LD2981ABM50TR | |
|---|---|
DigiKey Part Number | 497-1522-2-ND - Tape & Reel (TR) 497-1522-1-ND - Cut Tape (CT) 497-1522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2981ABM50TR |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD2981ABM50TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 2.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.375V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥4.29200 | ¥42.92 |
| 25 | ¥3.85400 | ¥96.35 |
| 100 | ¥3.37330 | ¥337.33 |
| 250 | ¥3.14328 | ¥785.82 |
| 500 | ¥3.00498 | ¥1,502.49 |
| 1,000 | ¥2.89094 | ¥2,890.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.75016 | ¥8,250.48 |
| 6,000 | ¥2.68127 | ¥16,087.62 |
| 9,000 | ¥2.64676 | ¥23,820.84 |
| 15,000 | ¥2.60852 | ¥39,127.80 |
| 21,000 | ¥2.58618 | ¥54,309.78 |
| 30,000 | ¥2.56470 | ¥76,941.00 |


