1746679-1 | ||
---|---|---|
DigiKey Part Number | A35075-ND | |
Manufacturer | ||
Manufacturer Product Number | 1746679-1 | |
Description | CONN RCPT HDMI 19POS PCB R/A | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount, Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1746679-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.46600 | ¥204.66 |
25 | ¥20.36240 | ¥509.06 |
80 | ¥20.15400 | ¥1,612.32 |
240 | ¥18.49225 | ¥4,438.14 |
480 | ¥18.38825 | ¥8,826.36 |
960 | ¥16.72603 | ¥16,056.99 |
2,400 | ¥14.95993 | ¥35,903.83 |