RAHHD19SFTR | ||
---|---|---|
DigiKey Part Number | 137-RAHHD19SFTR-ND - Tape & Reel (TR) 137-RAHHD19SFCT-ND - Cut Tape (CT) 137-RAHHD19SFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RAHHD19SFTR | |
Description | HDMI TYPE A RECEPTACLE, HORIZONT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | HDMI HDMI 2.0 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥9.75300 | ¥97.53 |
25 | ¥9.35200 | ¥233.80 |
50 | ¥9.15340 | ¥457.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥8.75553 | ¥1,313.33 |
300 | ¥7.95977 | ¥2,387.93 |
450 | ¥7.16384 | ¥3,223.73 |
750 | ¥6.96481 | ¥5,223.61 |
1,050 | ¥6.36780 | ¥6,686.19 |
1,500 | ¥5.96984 | ¥8,954.76 |
3,750 | ¥5.77084 | ¥21,640.65 |
7,500 | ¥5.57185 | ¥41,788.88 |
15,000 | ¥5.17386 | ¥77,607.90 |