2-1747981-3 | ||
---|---|---|
DigiKey Part Number | A35074TR-ND - Tape & Reel (TR) A35074CT-ND - Cut Tape (CT) A35074DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2-1747981-3 | |
Description | CONN RCPT HDMI 19POS PNL MNT R/A | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount; Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-1747981-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount; Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
170 | ¥35.05200 | ¥5,958.84 |
340 | ¥34.84674 | ¥11,847.89 |
510 | ¥32.59192 | ¥16,621.88 |
1,190 | ¥29.10731 | ¥34,637.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.66000 | ¥44.66 |
10 | ¥39.15000 | ¥391.50 |
25 | ¥38.12760 | ¥953.19 |
50 | ¥37.30660 | ¥1,865.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.23000 | ¥51.23 |
10 | ¥46.53100 | ¥465.31 |
25 | ¥44.07120 | ¥1,101.78 |
50 | ¥43.04660 | ¥2,152.33 |