
SBH11-NBPC-D03-ST-BK | |
|---|---|
DigiKey Part Number | S9716-ND |
Manufacturer | |
Manufacturer Product Number | SBH11-NBPC-D03-ST-BK |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH11-NBPC-D03-ST-BK Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.358" (9.10mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 9.65mm, 11.2mm, 13.35mm, 18.35mm |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥5.60700 | ¥56.07 |
| 100 | ¥4.76600 | ¥476.60 |
| 500 | ¥4.25408 | ¥2,127.04 |
| 1,000 | ¥4.05089 | ¥4,050.89 |
| 5,000 | ¥3.61602 | ¥18,080.10 |
| 10,000 | ¥3.44353 | ¥34,435.30 |







