1770019-1 | ||
---|---|---|
DigiKey Part Number | A35077-ND | |
Manufacturer | ||
Manufacturer Product Number | 1770019-1 | |
Description | CABLE M-M HDMI-A 2M SHLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 6.6' (2.00m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1770019-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥337.55000 | ¥337.55 |
10 | ¥278.61800 | ¥2,786.18 |
25 | ¥258.97440 | ¥6,474.36 |
50 | ¥244.68700 | ¥12,234.35 |
100 | ¥239.32870 | ¥23,932.87 |
250 | ¥237.54288 | ¥59,385.72 |