1747981-1 | ||
---|---|---|
DigiKey Part Number | A35071TR-ND - Tape & Reel (TR) A35071CT-ND - Cut Tape (CT) A35071DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1747981-1 | |
Description | CONN RCPT HDMI 19POS PNL MNT R/A | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount; Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1747981-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount; Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥28.83807 | ¥8,651.42 |
600 | ¥26.97222 | ¥16,183.33 |
1,500 | ¥24.08836 | ¥36,132.54 |
3,000 | ¥22.39198 | ¥67,175.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |
10 | ¥32.40200 | ¥324.02 |
25 | ¥31.55360 | ¥788.84 |
50 | ¥30.87380 | ¥1,543.69 |
100 | ¥29.00770 | ¥2,900.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.44000 | ¥42.44 |
10 | ¥38.51000 | ¥385.10 |
25 | ¥36.47240 | ¥911.81 |
50 | ¥35.62360 | ¥1,781.18 |
100 | ¥33.92760 | ¥3,392.76 |