1747981-2 | ||
---|---|---|
DigiKey Part Number | A130924TR-ND - Tape & Reel (TR) A130924CT-ND - Cut Tape (CT) A130924DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1747981-2 | |
Description | CONN RCPT HDMI 19POS PNL MNT R/A | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount; Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1747981-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount; Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 70°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥30.28977 | ¥9,086.93 |
600 | ¥28.32977 | ¥16,997.86 |
1,500 | ¥25.30083 | ¥37,951.25 |
3,000 | ¥23.51907 | ¥70,557.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.83000 | ¥38.83 |
10 | ¥34.02800 | ¥340.28 |
25 | ¥33.13960 | ¥828.49 |
50 | ¥32.42860 | ¥1,621.43 |
100 | ¥30.46820 | ¥3,046.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.58000 | ¥44.58 |
10 | ¥40.44700 | ¥404.47 |
25 | ¥38.30800 | ¥957.70 |
50 | ¥37.41660 | ¥1,870.83 |
100 | ¥35.63510 | ¥3,563.51 |