



0482580002 | |
|---|---|
DigiKey Part Number | WM7087TR-ND - Tape & Reel (TR) WM7087CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0482580002 |
Description | CONN RCP USB2.0 TYPEA 4POS TH RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Board Edge, Cutout; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0482580002 Models |
Category | Features Board Lock, Solder Retention |
Manufacturer Molex | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 250VAC |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Board Edge, Cutout; Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal, Mid Mount, Reverse | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.34000 | ¥9.34 |
| 10 | ¥7.96400 | ¥79.64 |
| 25 | ¥7.45920 | ¥186.48 |
| 50 | ¥7.10380 | ¥355.19 |
| 100 | ¥6.76380 | ¥676.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 350 | ¥6.31503 | ¥2,210.26 |
| 700 | ¥6.01340 | ¥4,209.38 |
| 1,050 | ¥5.84371 | ¥6,135.90 |
| 1,750 | ¥5.63690 | ¥9,864.57 |
| 2,450 | ¥5.50464 | ¥13,486.37 |
| 3,500 | ¥5.36792 | ¥18,787.72 |











