
USB1015-GF-L-A | |
|---|---|
DigiKey Part Number | 2073-USB1015-GF-L-ATR-ND - Tape & Reel (TR) 2073-USB1015-GF-L-ACT-ND - Cut Tape (CT) 2073-USB1015-GF-L-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB1015-GF-L-A |
Description | USB A SKT, MID-TH, R/A, GF, OFFS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Board Edge, Cutout; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB1015-GF-L-A Models |
Category | Features Board Lock, Solder Retention |
Manufacturer GCT | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30V |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Board Edge, Cutout; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥6.73200 | ¥67.32 |
| 25 | ¥6.31160 | ¥157.79 |
| 50 | ¥6.01060 | ¥300.53 |
| 100 | ¥5.72280 | ¥572.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥5.18880 | ¥2,075.52 |
| 800 | ¥4.94101 | ¥3,952.81 |
| 1,200 | ¥4.80163 | ¥5,761.96 |
| 2,000 | ¥4.63166 | ¥9,263.32 |
| 2,800 | ¥4.52301 | ¥12,664.43 |
| 4,000 | ¥4.41064 | ¥17,642.56 |









