
TMP118AIYMSR | |
|---|---|
DigiKey Part Number | 296-TMP118AIYMSRTR-ND - Tape & Reel (TR) 296-TMP118AIYMSRCT-ND - Cut Tape (CT) 296-TMP118AIYMSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP118AIYMSR |
Description | 0.1C ACCURATE, ULTRASMALL (0.336 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 16 b 4-Picostar (0.55x0.61) |
Datasheet | Datasheet |
EDA/CAD Models | TMP118AIYMSR Models |
Category | Resolution 16 b |
Manufacturer Texas Instruments | Features One-Shot, Shutdown Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±0.1°C (±0.4°C) |
Part Status Active | Test Condition -20°C ~ 85°C (-55°C ~ 175°C) |
Sensor Type Digital | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Output Type I2C/SMBus | Package / Case 4-XFBGA |
Voltage - Supply 1.4V ~ 5.5V | Supplier Device Package 4-Picostar (0.55x0.61) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.57000 | ¥45.57 |
| 5 | ¥40.91400 | ¥204.57 |
| 10 | ¥39.17800 | ¥391.78 |
| 25 | ¥37.10760 | ¥927.69 |
| 50 | ¥35.69320 | ¥1,784.66 |
| 100 | ¥34.39500 | ¥3,439.50 |
| 500 | ¥31.78422 | ¥15,892.11 |
| 1,000 | ¥30.81140 | ¥30,811.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥27.93801 | ¥335,256.12 |










