


20455-030E-76 | |
|---|---|
DigiKey Part Number | 5378-20455-030E-76TR-ND - Tape & Reel (TR) 5378-20455-030E-76CT-ND - Cut Tape (CT) 5378-20455-030E-76DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20455-030E-76 |
Description | CABLINE-VS RECEPTACLE 30P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.039" (1.00mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Shielded, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Applications General Purpose, Telecommunications |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Contact Shape Rectangular |
Termination | Contact Material Phosphor Bronze |
Fastening Type Latch Holder | Contact Finish Thickness - Post 1.97µin (0.050µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.70000 | ¥17.70 |
| 10 | ¥15.03500 | ¥150.35 |
| 100 | ¥12.77960 | ¥1,277.96 |
| 500 | ¥11.40680 | ¥5,703.40 |
| 1,000 | ¥10.86231 | ¥10,862.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥9.69712 | ¥48,485.60 |










