SS-53000-002 | ||
---|---|---|
DigiKey Part Number | 380-SS-53000-002-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-53000-002 | |
Description | CONN RCPT HDMI 1.4 R/A W/FLANGE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | HDMI HDMI 1.4 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-53000-002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 1.4 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.08600 | ¥80.86 |
25 | ¥7.75600 | ¥193.90 |
40 | ¥7.58950 | ¥303.58 |
80 | ¥7.26013 | ¥580.81 |
230 | ¥6.59996 | ¥1,517.99 |
440 | ¥5.94002 | ¥2,613.61 |
2,000 | ¥4.94999 | ¥9,899.98 |
4,000 | ¥4.78498 | ¥19,139.92 |