2000-1-2-23-00-BK | ||
---|---|---|
DigiKey Part Number | 1175-1701-ND | |
Manufacturer | ||
Manufacturer Product Number | 2000-1-2-23-00-BK | |
Description | CONN RCPT HDMI 19POS SMD R/A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2000-1-2-23-00-BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.63000 | ¥14.63 |
10 | ¥12.73900 | ¥127.39 |
25 | ¥12.19480 | ¥304.87 |
40 | ¥11.92250 | ¥476.90 |
80 | ¥11.38075 | ¥910.46 |
230 | ¥10.29661 | ¥2,368.22 |
440 | ¥9.48382 | ¥4,172.88 |
2,000 | ¥7.85806 | ¥15,716.12 |
4,000 | ¥7.58709 | ¥30,348.36 |