5-2337992-8 | ||
---|---|---|
DigiKey Part Number | A145026-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-2337992-8 | |
Description | CONN JACK 1PORT 1G BASE-T PCB | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 1G Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-2337992-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 1G Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.537" (13.65mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥100.40521 | ¥240,972.50 |