Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,283 In Stock | 1 : ¥22.00000 Tube | Tube | Active | Trench | 650 V | 55 A | 90 A | 2.1V @ 15V, 30A | 188 W | 280µJ (on), 100µJ (off) | Standard | 70 nC | 19ns/177ns | 400V, 15A, 23Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | PG-TO220-3 | |||
900 In Stock | 1 : ¥22.00000 Tube | Tube | Not For New Designs | Trench Field Stop | 600 V | 53 A | 90 A | 1.8V @ 15V, 30A | 200 W | 710µJ (on), 420µJ (off) | Standard | 130 nC | 15ns/179ns | 400V, 30A, 10.5Ohm, 15V | 76 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
3,971 In Stock | 1 : ¥22.33000 Tube | Tube | Active | Trench Field Stop | 600 V | 40 A | 60 A | 2.05V @ 15V, 20A | 166 W | 770µJ | Standard | 120 nC | 18ns/199ns | 400V, 20A, 12Ohm, 15V | 41 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
1,679 In Stock | 1 : ¥24.05000 Tube | Tube | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2.4V @ 15V, 30A | 187 W | 1.38mJ | Standard | 165 nC | 21ns/207ns | 400V, 30A, 10.5Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
2,614 In Stock | 1 : ¥24.14000 Cut Tape (CT) 1,000 : ¥11.43726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 40 A | 60 A | 2.05V @ 15V, 20A | 166 W | 770µJ | Standard | 120 nC | 18ns/199ns | 400V, 20A, 12Ohm, 15V | 41 ns | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
1,502 In Stock | 1 : ¥24.22000 Cut Tape (CT) 1,000 : ¥11.49891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2.4V @ 15V, 30A | 187 W | 1.17mJ | Standard | 165 nC | 18ns/207ns | 400V, 30A, 10.5Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
701 In Stock | 1 : ¥27.34000 Tube | Tube | Active | - | 1200 V | 40 A | 60 A | 1.75V @ 15V, 20A | 288 W | 750µJ (off) | Standard | 170 nC | -/260ns | 600V, 20A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
591 In Stock | 1 : ¥32.76000 Tube | Tube | Active | Trench | 650 V | 62 A | 120 A | 1.7V @ 15V, 30A | 188 W | 560µJ (on), 320µJ (off) | Standard | 70 nC | 17ns/124ns | 400V, 30A, 13Ohm, 15V | 75 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
3,073 In Stock | 1 : ¥39.90000 Cut Tape (CT) 1,000 : ¥20.62049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench | 600 V | 100 A | 150 A | 2V @ 15V, 50A | 333 W | 2.6mJ | Standard | 310 nC | 26ns/299ns | 400V, 50A, 7Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
8,296 In Stock | 1 : ¥40.06000 Tube | - | Tube | Active | - | 1600 V | 60 A | 90 A | 2.15V @ 15V, 30A | 263 W | -, 350µJ (off) | Standard | 205 nC | -/290ns | 600V, 30A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | ||
3,117 In Stock | 1 : ¥42.69000 Tube | Tube | Active | Trench Field Stop | 1200 V | 50 A | 100 A | 2.4V @ 15V, 25A | 326 W | 2.65mJ | Standard | 115 nC | 27ns/277ns | 600V, 25A, 23Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
6,772 In Stock | 1 : ¥50.57000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.4V @ 15V, 40A | 483 W | 3.16mJ | Standard | 185 nC | 30ns/290ns | 600V, 40A, 12Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
507 In Stock | 1 : ¥55.74000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.15V @ 15V, 40A | 500 W | 2.55mJ (on), 1.55mJ (off) | Standard | 285 nC | 27ns/315ns | 600V, 40A, 9Ohm, 15V | 400 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-41 | |||
6,362 In Stock | 1 : ¥65.59000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.4V @ 15V, 40A | 483 W | 4.4mJ | Standard | 185 nC | 30ns/290ns | 600V, 40A, 12Ohm, 15V | 355 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
1,263 In Stock | 1 : ¥68.47000 Tube | Tube | Active | Trench Field Stop | 600 V | 80 A | 225 A | 2V @ 15V, 75A | 428 W | 4.5mJ | Standard | 470 nC | 33ns/330ns | 400V, 75A, 5Ohm, 15V | 121 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
1,926 In Stock | 1 : ¥71.01000 Tube | Tube | Not For New Designs | Trench | 1200 V | 75 A | 160 A | 2.2V @ 15V, 40A | 480 W | 5.25mJ | Standard | 192 nC | 33ns/314ns | 600V, 40A, 12Ohm, 15V | 258 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
152 In Stock | 1 : ¥82.50000 Tube | Tube | Active | Trench Field Stop | 600 V | 80 A | 150 A | 2V @ 15V, 50A | 333 W | 1.2mJ (on), 1.4mJ (off) | Standard | 310 nC | 26ns/299ns | 400V, 50A, 7Ohm, 15V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | PG-TO247-3-41 | |||
2,409 In Stock | 1 : ¥84.39000 Tube | Tube | Active | Trench Field Stop | 1200 V | 150 A | 300 A | 2.15V @ 15V, 75A | 880 W | 5.15mJ (on), 2.95mJ (off) | Standard | 530 nC | 34ns/300ns | 600V, 75A, 4Ohm, 15V | 440 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-46 | |||
720 In Stock | 1 : ¥87.10000 Tube | Tube | Active | Trench | 1200 V | 154 A | 225 A | 2V @ 15V, 75A | 630 W | 5.13mJ (on), 3.48mJ (off) | Standard | 450 nC | 38ns/190ns | 600V, 75A, 2.1Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-55 | |||
695 In Stock | 1 : ¥97.36000 Tube | Tube | Active | Trench Field Stop | 600 V | 160 A | 480 A | 2V @ 15V, 120A | 833 W | 6.2mJ (on), 5.9mJ (off) | Standard | 703 nC | 50ns/565ns | 400V, 120A, 3Ohm, 15V | 241 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-46 | |||
318 In Stock | 1 : ¥98.35000 Tube | - | Tube | Active | - | 1200 V | 141 A | 99 A | 1.7V @ 15V, 33A | 543 W | 16mJ (off) | Standard | 227 nC | -/616ns | 600V, 33A, 5Ohm, 15V | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247AC | ||
176 In Stock | 1 : ¥129.13000 Tube | Tube | Active | Trench Field Stop | 1200 V | 175 A | 560 A | 2.15V @ 15V, 140A | 962 W | 8.84mJ (on), 3.38mJ (off) | Standard | 970 nC | 68ns/541ns | - | 144 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-U01 | |||
409 In Stock | 1 : ¥129.87000 Tube | Tube | Active | Trench Field Stop | 1200 V | 232 A | 560 A | 2.15V @ 15V, 140A | 962 W | 2.64mJ (on), 3.9mJ (off) | Standard | 1032 nC | 50ns/407ns | - | 101 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | PG-TO247-4-U10 | |||
234 In Stock | 1 : ¥169.36000 Tube | - | Tube | Active | Trench | 750 V | 200 A | 600 A | - | 576 W | 15.3mJ (on), 7mJ (off) | Standard | 1256 nC | 89ns/266ns | - | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
5,000 In Stock | 1 : ¥7.96000 Cut Tape (CT) 2,500 : ¥3.29461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 12 A | 18 A | 2.05V @ 15V, 6A | 88 W | 200µJ | Standard | 42 nC | 9ns/130ns | 400V, 6A, 23Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-3-11 |