Similar



IKW30N60DTPXKSA1 | |
|---|---|
DigiKey Part Number | 448-IKW30N60DTPXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW30N60DTPXKSA1 |
Description | IGBT TRENCH FS 600V 53A TO247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 53 A 200 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKW30N60DTPXKSA1 Models |
Category | Switching Energy 710µJ (on), 420µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 130 nC |
Packaging Tube | Td (on/off) @ 25°C 15ns/179ns |
Part Status Not For New Designs | Test Condition 400V, 30A, 10.5Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 76 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 53 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 90 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 30A | Supplier Device Package PG-TO247-3 |
Power - Max 200 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKW30N65ET7XKSA1 | Infineon Technologies | 1 | 448-IKW30N65ET7XKSA1-ND | ¥46.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.35000 | ¥30.35 |
| 30 | ¥16.31133 | ¥489.34 |
| 120 | ¥13.21200 | ¥1,585.44 |
| 510 | ¥10.93651 | ¥5,577.62 |
| 1,020 | ¥10.10537 | ¥10,307.48 |
| 2,010 | ¥9.42035 | ¥18,934.90 |
| 5,010 | ¥8.66423 | ¥43,407.79 |
| 10,020 | ¥8.19567 | ¥82,120.61 |









