IKW30N65ET7XKSA1 | ||
---|---|---|
DigiKey Part Number | 448-IKW30N65ET7XKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IKW30N65ET7XKSA1 | |
Description | IGBT TRENCH FS 650V 30A TO247-3 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 650 V 30 A 188 W Through Hole PG-TO247-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | IKW30N65ET7XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 1.65V @ 15V, 30A | |
Power - Max | 188 W | |
Switching Energy | 590µJ (on), 500µJ (off) | |
Input Type | Standard | |
Gate Charge | 180 nC | |
Td (on/off) @ 25°C | 20ns/245ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 80 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
30 | ¥26.10033 | ¥783.01 |
120 | ¥22.37050 | ¥2,684.46 |
510 | ¥19.88480 | ¥10,141.25 |
1,020 | ¥17.02643 | ¥17,366.96 |
2,010 | ¥16.03216 | ¥32,224.64 |
5,010 | ¥15.38124 | ¥77,060.01 |