IKW75N65ET7XKSA1 | ||
---|---|---|
DigiKey Part Number | 448-IKW75N65ET7XKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IKW75N65ET7XKSA1 | |
Description | IGBT TRENCH FS 650V 80A TO247-3 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 650 V 80 A 333 W Through Hole PG-TO247-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 225 A | |
Vce(on) (Max) @ Vge, Ic | 1.65V @ 15V, 75A | |
Power - Max | 333 W | |
Switching Energy | 2.17mJ (on), 1.23mJ (off) | |
Input Type | Standard | |
Gate Charge | 435 nC | |
Td (on/off) @ 25°C | 28ns/310ns | |
Test Condition | 400V, 75A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 100 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.44000 | ¥59.44 |
30 | ¥47.42000 | ¥1,422.60 |
120 | ¥42.42725 | ¥5,091.27 |
510 | ¥37.43592 | ¥19,092.32 |
1,020 | ¥33.69228 | ¥34,366.13 |
2,010 | ¥31.57091 | ¥63,457.53 |