IKZ75N65ES5XKSA1 | ||
---|---|---|
DigiKey Part Number | IKZ75N65ES5XKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IKZ75N65ES5XKSA1 | |
Description | IGBT TRENCH 650V 80A TO247-4 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench 650 V 80 A 395 W Through Hole PG-TO247-4 | |
Datasheet | Datasheet | |
EDA/CAD Models | IKZ75N65ES5XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 1.75V @ 15V, 75A | |
Power - Max | 395 W | |
Switching Energy | 1.3mJ (on), 1.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 164 nC | |
Td (on/off) @ 25°C | 46ns/405ns | |
Test Condition | 400V, 15A, 22.3Ohm, 15V | |
Reverse Recovery Time (trr) | 72 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | PG-TO247-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.90000 | ¥61.90 |
30 | ¥49.43133 | ¥1,482.94 |
120 | ¥44.22858 | ¥5,307.43 |
510 | ¥39.02531 | ¥19,902.91 |
1,020 | ¥35.12280 | ¥35,825.26 |
2,010 | ¥32.91135 | ¥66,151.81 |