TYN80W-1600TQ | ||
---|---|---|
DigiKey Part Number | 1740-TYN80W-1600TQ-ND | |
Manufacturer | ||
Manufacturer Product Number | TYN80W-1600TQ | |
Description | SCR 1.6KV 126A TO247-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | SCR 1.6 kV 126 A Standard Recovery Through Hole TO-247-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.6 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 80 mA | |
Voltage - On State (Vtm) (Max) | 1.47 V | |
Current - On State (It (AV)) (Max) | 80 A | |
Current - On State (It (RMS)) (Max) | 126 A | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Off State (Max) | 10 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 850A, 930A | |
SCR Type | Standard Recovery | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.86000 | ¥37.86 |
30 | ¥30.00100 | ¥900.03 |
120 | ¥25.71508 | ¥3,085.81 |
510 | ¥25.15169 | ¥12,827.36 |