DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSA310SHM3_A/H

DigiKey Part Number
112-VSSA310SHM3_A/HTR-ND - Tape & Reel (TR)
112-VSSA310SHM3_A/HCT-ND - Cut Tape (CT)
112-VSSA310SHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSSA310SHM3_A/H
Description
DIODE SCHOTTKY 100V 3A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 100 V
Capacitance @ Vr, F
175pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92,829
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.52200¥25.22
100¥1.59850¥159.85
500¥1.19924¥599.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥0.97672¥1,758.10
3,600¥0.88269¥3,177.68
5,400¥0.83472¥4,507.49
9,000¥0.78082¥7,027.38
12,600¥0.74889¥9,436.01
18,000¥0.71784¥12,921.12
45,000¥0.64970¥29,236.50
90,000¥0.62021¥55,818.90
Manufacturers Standard Package