0ZCF0075AF2C | ||
---|---|---|
DigiKey Part Number | 507-1743-2-ND - Tape & Reel (TR) 507-1743-1-ND - Cut Tape (CT) 507-1743-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0ZCF0075AF2C | |
Description | PTC RESET FUSE 60V 750MA 2920 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 60V 750 mA Ih Surface Mount 2920 (7351 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZCF0075AF2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 180 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
Resource Type | Link |
---|---|
Datasheets | 0ZCF Series Datasheet |
Video File | SMT Low Profile PTC Resettable Fuses | First Look Basics of NTC and PTC Thermistors - Another Teaching Moment |
Environmental Information | |
Featured Product | |
CAD Models | 0ZCF0075AF2C Models |
EDA Models | 0ZCF0075AF2C Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.52000 | ¥2.52 |
5 | ¥2.42200 | ¥12.11 |
10 | ¥2.30900 | ¥23.09 |
50 | ¥2.06160 | ¥103.08 |
100 | ¥1.92020 | ¥192.02 |
250 | ¥1.70652 | ¥426.63 |
500 | ¥1.42216 | ¥711.08 |
1,000 | ¥1.35103 | ¥1,351.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.20877 | ¥2,417.54 |
4,000 | ¥1.13767 | ¥4,550.68 |
6,000 | ¥1.06657 | ¥6,399.42 |
10,000 | ¥0.99546 | ¥9,954.60 |
Attribute | Description |
---|---|
Other Names | 507-1743-6 507-1743-2 507-1743-1 |
Standard Package | 2,000 |