
IKQ75N120CS6XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKQ75N120CS6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKQ75N120CS6XKSA1 |
Description | IGBT TRENCH FS 1200V 150A TO247 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 150 A 880 W Through Hole PG-TO247-3-46 |
Datasheet | Datasheet |
EDA/CAD Models | IKQ75N120CS6XKSA1 Models |
Category | Switching Energy 5.15mJ (on), 2.95mJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 530 nC |
Packaging Tube | Td (on/off) @ 25°C 34ns/300ns |
Part Status Active | Test Condition 600V, 75A, 4Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 440 ns |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 150 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 300 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.15V @ 15V, 75A | Supplier Device Package PG-TO247-3-46 |
Power - Max 880 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.82000 | ¥88.82 |
| 30 | ¥51.92167 | ¥1,557.65 |
| 120 | ¥43.81517 | ¥5,257.82 |
| 510 | ¥37.87708 | ¥19,317.31 |
| 1,020 | ¥35.71130 | ¥36,425.53 |
| 2,010 | ¥33.92776 | ¥68,194.80 |





