IKB20N60TATMA1 | ||
---|---|---|
DigiKey Part Number | IKB20N60TATMA1TR-ND - Tape & Reel (TR) IKB20N60TATMA1CT-ND - Cut Tape (CT) IKB20N60TATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IKB20N60TATMA1 | |
Description | IGBT TRENCH FS 600V 40A TO263-3 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 600 V 40 A 166 W Surface Mount PG-TO263-3-2 | |
Datasheet | Datasheet | |
EDA/CAD Models | IKB20N60TATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 20A | |
Power - Max | 166 W | |
Switching Energy | 770µJ | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 18ns/199ns | |
Test Condition | 400V, 20A, 12Ohm, 15V | |
Reverse Recovery Time (trr) | 41 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.82000 | ¥23.82 |
10 | ¥19.78000 | ¥197.80 |
100 | ¥15.74590 | ¥1,574.59 |
500 | ¥13.32350 | ¥6,661.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.30479 | ¥11,304.79 |
2,000 | ¥10.73952 | ¥21,479.04 |
5,000 | ¥10.33579 | ¥51,678.95 |