IKQ120N60TXKSA1 | ||
---|---|---|
DigiKey Part Number | 448-IKQ120N60TXKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IKQ120N60TXKSA1 | |
Description | IGBT TRENCH FS 600V 160A TO247-3 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 600 V 160 A 833 W Through Hole PG-TO247-3-46 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 160 A | |
Current - Collector Pulsed (Icm) | 480 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 120A | |
Power - Max | 833 W | |
Switching Energy | 6.2mJ (on), 5.9mJ (off) | |
Input Type | Standard | |
Gate Charge | 703 nC | |
Td (on/off) @ 25°C | 50ns/565ns | |
Test Condition | 400V, 120A, 3Ohm, 15V | |
Reverse Recovery Time (trr) | 241 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-46 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.42000 | ¥96.42 |
30 | ¥78.02767 | ¥2,340.83 |
120 | ¥73.43750 | ¥8,812.50 |
510 | ¥66.55294 | ¥33,942.00 |
1,020 | ¥61.04515 | ¥62,266.05 |