230mA (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84,745 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.48227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Ta) | 4.5V, 10V | 3.5Ohm @ 230mA, 10V | 1.4V @ 26µA | 1.4 nC @ 10 V | ±20V | 41 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
12,930 In Stock | 1 : ¥5.50000 Cut Tape (CT) 3,000 : ¥2.09368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Ta) | 0V, 10V | 3.5Ohm @ 160mA, 10V | 2.4V @ 26µA | 2.9 nC @ 5 V | ±20V | 44 pF @ 25 V | Depletion Mode | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
138,472 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.36556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 230mA (Ta) | 2.5V, 4.5V | 4.1Ohm @ 200mA, 4.5V | 1.1V @ 250µA | 0.72 nC @ 4.5 V | ±8V | 46 pF @ 15 V | - | 350mW (Ta), 1.14W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
71,361 In Stock 2,301,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.46178 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 230mA (Ta) | 1.2V, 4.5V | 3Ohm @ 100mA, 4.5V | 1V @ 250µA | - | ±10V | 14.1 pF @ 15 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
14,960 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.40860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Ta) | 4.5V, 10V | 3.5Ohm @ 230mA, 10V | 1.4V @ 26µA | 1.4 nC @ 10 V | ±20V | 41 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
81,876 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.51492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Ta) | 4.5V, 10V | 3.5Ohm @ 230mA, 10V | 1.4V @ 26µA | 1 nC @ 10 V | ±20V | 32 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
33,410 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.46061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 230mA (Ta) | 10V | 7.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35 nC @ 5 V | ±20V | 36 pF @ 25 V | - | 340mW (Ta), 2.7W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-883 | SC-101, SOT-883 | |||
117,093 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.54239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Ta) | 4.5V, 10V | 5Ohm @ 230mA, 10V | 1.8V @ 26µA | 1.5 nC @ 10 V | ±20V | 45 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT323 | SC-70, SOT-323 | |||
23,010 In Stock | 1 : ¥3.28000 Cut Tape (CT) 10,000 : ¥0.49085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 230mA (Ta) | 10V | 7.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35 nC @ 5 V | ±20V | 36 pF @ 25 V | - | 360mW (Ta), 2.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1006B-3 | 3-XFDFN | ||
11,771 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Ta) | 4.5V, 10V | 5.3Ohm @ 230mA, 10V | 2.5V @ 100µA | - | ±20V | 34 pF @ 30 V | - | 200mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SST3 | TO-236-3, SC-59, SOT-23-3 | ||
24,496 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.23644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Ta) | 0V, 10V | 3.5Ohm @ 160mA, 10V | 2.4V @ 26µA | 1.4 nC @ 5 V | ±20V | 39 pF @ 25 V | Depletion Mode | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
9,183 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Ta) | 4.5V, 10V | 5.3Ohm @ 230mA, 10V | 2.5V @ 100µA | - | ±20V | 34 pF @ 30 V | - | 200mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SST3 | TO-236-3, SC-59, SOT-23-3 | ||
3,390 In Stock 87,000 Factory | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.83170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 230mA (Ta) | 2.4V, 10V | 8.5Ohm @ 500mA, 10V | 1.8V @ 1mA | 3.65 nC @ 10 V | ±40V | 72 pF @ 25 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4,830 In Stock 28,000 Factory | 1 : ¥7.14000 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 230mA (Ta) | 10V | 8Ohm @ 375mA, 10V | 3.5V @ 1mA | - | ±20V | 100 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
9,162 In Stock | 1 : ¥2.30000 Cut Tape (CT) 10,000 : ¥0.26359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 230mA (Ta) | 2.5V, 4.5V | 4.1Ohm @ 200mA, 4.5V | 1.1V @ 250µA | 0.72 nC @ 4.5 V | ±8V | 46 pF @ 15 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
70 In Stock | 1 : ¥4.60000 Cut Tape (CT) 8,000 : ¥1.47421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Ta) | - | 5.3Ohm @ 230mA, 10V | 2.5V @ 100µA | - | ±20V | 34 pF @ 30 V | - | 1W (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN1010-3W | 3-XFDFN | ||
0 In Stock Check Lead Time | 1 : ¥7.14000 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 230mA (Ta) | 10V | 14Ohm @ 200mA, 10V | 3.5V @ 1mA | - | ±20V | 60 pF @ 10 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
0 In Stock Check Lead Time | 3,000 : ¥0.14588 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 230mA (Ta) | 2.5V, 4.5V | 4.1Ohm @ 200mA, 4.5V | 1.6V @ 250µA | 0.55 nC @ 4.5 V | ±8V | 31 pF @ 15 V | - | 420mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | 10,000 : ¥0.31574 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Ta) | 4.5V, 10V | 3.5Ohm @ 230mA, 10V | 1.4V @ 250µA | 1.4 nC @ 10 V | ±20V | 41 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock | 10,000 : ¥0.36930 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Ta) | 4.5V, 10V | 5Ohm @ 230mA, 10V | 1.8V @ 26µA | 1.5 nC @ 10 V | ±20V | 45 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT323 | SC-70, SOT-323 | |||
0 In Stock | 10,000 : ¥0.41722 Tape & Reel (TR) | Tape & Reel (TR) | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Ta) | 4.5V, 10V | 3.5Ohm @ 230mA, 10V | 1.4V @ 250µA | 1.4 nC @ 10 V | ±20V | 41 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock | 3,000 : ¥0.52039 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 230mA (Ta) | 1.5V, 4.5V | 3Ohm @ 100mA, 4.5V | 1.1V @ 250µA | - | ±10V | 14.1 pF @ 15 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN1006-3 | 3-XFDFN | ||
0 In Stock Check Lead Time | 10,000 : ¥0.97719 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 230mA (Ta) | 4.5V, 10V | 6Ohm @ 170mA, 10V | 2V @ 1mA | 1.3 nC @ 10 V | ±20V | 38 pF @ 50 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 3,000 : ¥1.13281 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 230mA (Ta) | 4.5V, 10V | 6Ohm @ 170mA, 10V | 2V @ 1mA | 1.3 nC @ 10 V | ±20V | 38 pF @ 50 V | - | 500mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | 3,000 : ¥1.32693 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Ta) | 0V, 10V | 3.5Ohm @ 160mA, 10V | 2.4V @ 26µA | 2.9 nC @ 5 V | ±20V | 44 pF @ 25 V | Depletion Mode | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 |