BSS159NL6327HTSA1 | |
---|---|
DigiKey Part Number | BSS159NL6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS159NL6327HTSA1 |
Description | MOSFET N-CH 60V 230MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 230mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 160mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 26µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.9 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 44 pF @ 25 V | |
FET Feature | Depletion Mode | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.32702 | ¥3,981.06 |
6,000 | ¥1.25955 | ¥7,557.30 |
9,000 | ¥1.16958 | ¥10,526.22 |
30,000 | ¥1.14259 | ¥34,277.70 |