P-Channel 100 V 230mA (Ta) 700mW (Ta) Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVP2110A

DigiKey Part Number
ZVP2110A-ND
Manufacturer
Manufacturer Product Number
ZVP2110A
Description
MOSFET P-CH 100V 230MA TO92-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 230mA (Ta) 700mW (Ta) Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 1mA
Mfr
Vgs (Max)
±20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
700mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-92
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
8Ohm @ 375mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,720
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.57000¥12.57
10¥7.94700¥79.47
100¥5.27290¥527.29
500¥4.12540¥2,062.70
1,000¥3.75590¥3,755.90
4,000¥3.18370¥12,734.80
8,000¥2.96396¥23,711.68
12,000¥2.85205¥34,224.60
Manufacturers Standard Package