BSS84XHZGG2CR | |
---|---|
DigiKey Part Number | 846-BSS84XHZGG2CRTR-ND - Tape & Reel (TR) 846-BSS84XHZGG2CRCT-ND - Cut Tape (CT) 846-BSS84XHZGG2CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84XHZGG2CR |
Description | MOSFET P-CH 60V 230MA DFN1010-3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 230mA (Ta) 1W (Ta) Surface Mount DFN1010-3W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 5.3Ohm @ 230mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 34 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1010-3W | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.94100 | ¥39.41 |
100 | ¥2.73800 | ¥273.80 |
500 | ¥2.13768 | ¥1,068.84 |
1,000 | ¥1.73762 | ¥1,737.62 |
2,000 | ¥1.55331 | ¥3,106.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.47431 | ¥11,794.48 |
16,000 | ¥1.36901 | ¥21,904.16 |
24,000 | ¥1.33741 | ¥32,097.84 |
56,000 | ¥1.30332 | ¥72,985.92 |