DMN26D0UFB4-7 | |
---|---|
DigiKey Part Number | DMN26D0UFB4-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN26D0UFB4-7 |
Description | MOSFET N-CH 20V 230MA 3DFN |
Customer Reference | |
Detailed Description | N-Channel 20 V 230mA (Ta) 350mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN26D0UFB4-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 14.1 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52042 | ¥1,561.26 |
6,000 | ¥0.48276 | ¥2,896.56 |
9,000 | ¥0.40034 | ¥3,603.06 |
30,000 | ¥0.39327 | ¥11,798.10 |
75,000 | ¥0.35324 | ¥26,493.00 |
150,000 | ¥0.30614 | ¥45,921.00 |