NX3008PBKVL | ||
---|---|---|
DigiKey Part Number | 1727-NX3008PBKVLTR-ND - Tape & Reel (TR) 1727-NX3008PBKVLCT-ND - Cut Tape (CT) 1727-NX3008PBKVLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NX3008PBKVL | |
Description | MOSFET P-CH 30V 230MA TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 30 V 230mA (Ta) 350mW (Ta) Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | NX3008PBKVL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 4.1Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.72 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 46 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.59300 | ¥15.93 |
100 | ¥0.77740 | ¥77.74 |
500 | ¥0.64822 | ¥324.11 |
1,000 | ¥0.45036 | ¥450.36 |
2,000 | ¥0.39032 | ¥780.64 |
5,000 | ¥0.36205 | ¥1,810.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.26359 | ¥2,635.90 |
30,000 | ¥0.25893 | ¥7,767.90 |
50,000 | ¥0.23257 | ¥11,628.50 |
100,000 | ¥0.20622 | ¥20,622.00 |
250,000 | ¥0.20157 | ¥50,392.50 |