NX3008PBKV,115 | ||
---|---|---|
DigiKey Part Number | 1727-1283-2-ND - Tape & Reel (TR) 1727-1283-1-ND - Cut Tape (CT) 1727-1283-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NX3008PBKV,115 | |
Description | MOSFET 2P-CH 30V 0.22A SOT666 | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 220mA 500mW Surface Mount SOT-666 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 220mA | |
Rds On (Max) @ Id, Vgs | 4.1Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.72nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 46pF @ 15V | |
Power - Max | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.31700 | ¥23.17 |
100 | ¥1.16660 | ¥116.66 |
500 | ¥1.03396 | ¥516.98 |
1,000 | ¥0.80469 | ¥804.69 |
2,000 | ¥0.72018 | ¥1,440.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.72020 | ¥2,880.80 |
8,000 | ¥0.70411 | ¥5,632.88 |
12,000 | ¥0.62363 | ¥7,483.56 |
28,000 | ¥0.61559 | ¥17,236.52 |
100,000 | ¥0.51500 | ¥51,500.00 |